| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106003-2 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 8.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 2.2 |
| Contact Amperage: | 8.5 A |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 16 - 18 AWG |
| Connector System: | Wire to Board |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 2106003-2 |
| SKU: | AMP2106003-2 |
2106003-2
| Heilind Number: | AMP2106003-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2106003-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our high-performance Connector, designed for Surface Mount Termination on Printed Circuit Boards. This 2-position Receptacle boasts a durable construction, accommodating 18AWG wire sizes with ease. With UL and CSA standards compliance, you can trust its quality and safety in Power applications. The Tin-plated contacts ensure reliable conductivity, while the 4mm pitch offers convenient installation. Operating efficiently in a wide temperature range, from -40 to 105°C (-40 to 221°F), this Industrial-grade Connector is a versatile solution for your connectivity needs. RoHS compliant, it's also environmentally friendly, making it an ideal choice for your projects. Elevate your connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480275-0 | 12P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 1-480278-0 | 12P CMNL CAP HSG P/M NATL | ![]() |
| TE Connectivity 1-480438-0 | 16P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1586359-4 | 04P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 1586359-6 | 06P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 3-640663-1 | MINI AMP-IN 26-22 PTPHBZ | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 353907-1 | CT 1.5MM REC CONT CRIMP TYPE | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity 794440-1 | MINI UMNL PIN SN 22-18 AWG | ![]() |
| TE Connectivity 794940-1 | 06P MINI UMNL CAP HSG | ![]() |
| TE Connectivity 794942-1 | 10P MINI UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | P-23-024776 - Manufacturing Location Change. Following Part Numbers will be transferred from the current TE Connectivity manufacturing location to the future TE Connectivity manufacturing location. | Download | |||
| 07/10/2023 | P-23-024653 - Manufacturing location change. Following Part Numbers will be transferred from the current TE Connectivity manufacturing location to another TE Connectivity manufacturing location. | Download | |||
| 04/30/2013 | Revise punctuation in packaging note 4. | Download | |||


