2106053-6

Heilind Number:AMP2106053-6
Manufacturer:TE Connectivity
Manufacturer Number:2106053-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Assembly, Vertical SMT Header, 4-Positio

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2106053-6
Series:SlimSeal Connectors Headers
Gender:Receptacle
Pitch:.138 in, 3.5 mm
Voltage:400 V AC, 400 V DC
Contact Amperage:5 A
Number of Positions:4
Housing Color:Black
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Pin
Part Aliases:2106053-6
SKU:AMP2106053-6

Detailed Description

Experience seamless assembly with our Vertical SMT Header, designed for optimal performance in your electronic connections. This 4-position receptacle, part of our SlimSeal series, boasts a 3.5mm pitch and is suitable for both AC and DC applications up to 400V. With a contact amperage of 5A and operating temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures reliable functionality even in challenging environments. The black housing not only offers durability but also adds a sleek touch to your setup. Certified RoHS compliant, it guarantees environmentally friendly production processes. Whether you're working on wire-to-wire or printed circuit board connections, this connector is a versatile choice for your lighting and electronic projects.