| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106135-4 |
| Color: | Black |
| Series: | SlimSeal Standard Connectors |
| Gender: | Plug |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 400 V AC, 400 V DC |
| Plug/Socket: | Plug |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 2106135-4 |
| SKU: | AMP2106135-4 |
2106135-4
Specifications
Detailed Description
Enhance your assembly process with this sleek Free Hanging Plug, designed for seamless connectivity in SLC applications. With four positions, it ensures efficient data and power transmission. Crafted in a sophisticated black hue, it effortlessly blends with any setup. Meeting UL 94V-0 standards for safety, this plug guarantees reliability. Its 3.5mm pitch and 400V AC/DC voltage rating make it suitable for various industrial environments. Featuring socket contact style and sealable design, it offers secure and durable connections. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it withstands harsh conditions with ease. Ideal for wire-to-wire connections, this connector is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2106123-1 | ![]() | |
| TE Connectivity 2106123-2 | ![]() | |
| TE Connectivity 2106136-4 | ![]() | |
| TE Connectivity 2106056-8 | ![]() |


