2106056-5

Heilind Number:AMP2106056-5
Manufacturer:TE Connectivity
Manufacturer Number:2106056-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Assembly, Right Angle SMT Header, 3-Posi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2106056-5
Color:Black
Series:SlimSeal Connectors Headers
Gender:Receptacle
Contact Plating:Tin
Pitch:.138 in, 3.5 mm
Voltage:400 V AC, 400 V DC
Contact Amperage:5 A
Number of Positions:3
Housing Color:Black
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Pin
Standards Met:UL 94V-0
Part Aliases:2106056-5
SKU:AMP2106056-5

Detailed Description

Enhance your electronic assembly with this Right Angle SMT Header, designed for seamless integration in tight spaces. Featuring 3 positions, it offers reliable connectivity in a sleek black housing. With UL 94V-0 standards met, you can trust its safety and performance. The receptacle, with tin contact plating, ensures efficient power transfer, suitable for applications requiring a pitch of 3.5mm. Operating at a voltage of 400V AC/DC and an amperage of 5A, it guarantees robust functionality. Its industrial-grade construction, with an operating temperature range of -40 to 105°C (-40 to 221°F), makes it ideal for diverse environments. Sealable for added protection, this connector, terminating to a printed circuit board, is a vital component in your setup. Compliant with RoHS regulations, it's not just efficient but also environmentally friendly. Upgrade your connectivity with this high-quality assembly.