2106135-3

Heilind Number:AMP2106135-3
Manufacturer:TE Connectivity
Manufacturer Number:2106135-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Assembly, Plug, 3-Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2106135-3
Color:Black
Series:SlimSeal Connectors Headers
Gender:Plug
Pitch:.138 in, 3.5 mm
Voltage:400 V AC, 400 V DC
Plug/Socket:Plug
Cable Type:Discrete Wire
Contact Amperage:5 A
Number of Positions:3
Housing Color:Black
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Socket
Standards Met:UL 94V-0
Part Aliases:2106135-3
SKU:AMP2106135-3

Detailed Description

Enhance your connectivity solutions with our 3-Position Plug Assembly, a versatile component from our SlimSeal Connectors Headers series. Designed for industrial applications, this assembly features a black housing and meets UL 94V-0 standards for added safety. With a pitch of 3.5mm (.138 in) and a voltage rating of 400V AC/DC, it offers reliable performance in various environments. Suitable for discrete wire connections, it accommodates a contact amperage of 5A. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this assembly is sealable for added protection. With socket contact style and Wire to Wire connector system, it ensures efficient and secure connections. Rest assured of its quality and compliance with RoHS standards, making it an excellent choice for lighting and other electronic applications.