2106091-1

Heilind Number:AMP2106091-1
Manufacturer:TE Connectivity
Manufacturer Number:2106091-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 pos Inverted Thru Board SMT Header

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2106091-1
Series:Inverted Thru-Board
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Contact Amperage:3 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
Mating Entry Location:Bottom
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:157.5 µin, 4 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.272 in, 6.9 mm
PCB Retention Type:Boardlock
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:24 AWG
Contact Layout:Inline
Connector Length:.359 in, 9.11 mm
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.285 in, 7.25 mm
Mating Retention:Without
PCB Mount Alignment:Without
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:157.48 µin, 4 µm
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Type:Stamped & Formed
Agency Standard Number:C22.2 No. 182.3-M1987, UL 1977
Material Flammability Standard:UL 94V-0
Part Aliases:2106091-1
SKU:AMP2106091-1

Detailed Description

Introducing our Inverted Thru-Board Pin Header, designed for seamless board mounting in electronic assemblies. With a contact rating of 3A and 50V AC/DC, this connector ensures reliable signal transmission. Featuring a durable LCP housing and copper alloy contacts plated with tin, it guarantees long-lasting performance. The vertical mount orientation and 1.5mm pitch make it suitable for various PCB applications. With UL 94V-0 certification and compliance with RoHS standards, it meets stringent quality requirements. Ideal for wire-to-board connections in industrial settings, this pin header is a dependable choice for your electronic projects.