2106112-6

Heilind Number:AMP2106112-6
Manufacturer:TE Connectivity
Manufacturer Number:2106112-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Assembly, Vertical TH Header, 4-Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2106112-6
Color:Black
Series:SlimSeal Connectors Headers
Gender:Receptacle
Contact Plating:Tin
Pitch:.138 in, 3.5 mm
Voltage:400 V AC, 400 V DC
Contact Amperage:5 A
Number of Positions:4
Housing Color:Black
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Pin
Standards Met:UL 94V-0
Part Aliases:2106112-6
SKU:AMP2106112-6

Detailed Description

Enhance your vertical connection setup with this Assembly, featuring a 4-Position Vertical TH Header. Designed for efficiency and reliability, this black connector in the SlimSeal series ensures secure contact with its Tin plating. Meeting UL 94V-0 standards, it guarantees safety in industrial settings. With a 3.5mm pitch and a voltage rating of 400V AC/DC, it is suitable for various applications. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it offers durability. Its sealable construction adds an extra layer of protection, making it ideal for demanding environments. Perfect for wire-to-wire connections on printed circuit boards, this connector with Pin contact style is RoHS compliant, ensuring environmental responsibility. Upgrade your lighting connectors with this high-performance solution.