| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106212-1 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Surface Mount |
| Pitch: | 4 mm |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | K50 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 - 8.89 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Retention Type: | Solder Peg |
| GPL Description: | Industrial |
| Product Code: | L833 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Part Aliases: | 2106212-1 |
| Replacement Part: | 2213504-1 |
| SKU: | AMP2106212-1 |
2106212-1
| Heilind Number: | AMP2106212-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2106212-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly projects with this 2-position connector, designed for power and signal applications. Featuring a right-angle mount orientation and surface mount termination method, it offers seamless integration onto PCBs. With a 4mm pitch and natural housing color, it ensures both functionality and aesthetic appeal. The tin-plated contact mating area, with a plating thickness of 3.81-8.89 µm, guarantees reliable conductivity. Perfect for industrial use, its matte finish and solder peg PCB retention type provide durability and stability. Meet compliance standards with its RoHS certification, making it a sustainable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213616-1 | ![]() |


