| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108609-5 |
| Contact Material: | Copper Alloy |
| Contact Length: | .114 in, 2.9 mm |
| Contact Width: | .039 in, 1 mm |
| Package Quantity: | 5000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .118 in, 3 mm |
| Scalable: | Yes |
| Spring Finger Type: | Preloaded - C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .087 in, 2.2 mm |
| Contact Working Range Low: | .102 in, 2.6 mm |
| Part Aliases: | 2108609-5 |
| SKU: | AMP2108609-5 |
2108609-5
Specifications
Detailed Description
Elevate your connection game with these high-performance board-to-board connectors, designed for seamless signal transmission in a variety of applications. Crafted from durable Copper Alloy with Gold plating, these connectors ensure reliable conductivity and longevity. With a compact contact size of 2.9mm in length and 1mm in width, they offer precision in every connection. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), they are perfect for both standard and challenging environments. Featuring a Tape & Reel packaging with 5000 units per package, these connectors are conveniently bulk-ready for your production needs. Trust in their compliance with RoHS standards, providing both performance and sustainability in one sleek package. Upgrade your connectivity with these essential components, where quality meets efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2199250-2 | ![]() |


