| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108613-5 |
| Contact Material: | Copper Alloy |
| Contact Length: | .114 in, 2.9 mm |
| Contact Width: | .039 in, 1 mm |
| Package Quantity: | 6000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .094 in, 2.4 mm |
| Scalable: | Yes |
| Spring Finger Type: | Preloaded - C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .083 in, 2.1 mm |
| Contact Working Range Low: | .098 in, 2.5 mm |
| Part Aliases: | 2108613-5 |
| SKU: | AMP2108613-5 |
2108613-5
Specifications
Detailed Description
Enhance your electronic connections with these high-quality board-to-board connectors, designed for seamless signal transmission in various circuit applications. Featuring a copper alloy contact material with gold plating, each connector ensures optimal conductivity and durability. The contact's precise dimensions of 2.9mm in length and 1mm in width offer a perfect fit for your printed circuit board, guaranteeing reliable performance. With a maximum amperage of 0.5A, these connectors are suitable for low-power applications. Operating efficiently in a wide temperature range from -40 to 85°C, they are ideal for use in diverse environments. The connectors come in a convenient tape and reel packaging, containing 6000 units per package, making them easy to handle and store. With their compliance to RoHS standards, you can trust in their environmental sustainability. Upgrade your connectivity solutions with these versatile connectors, providing a secure and efficient link for your electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2108610-5 | ![]() |


