| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108789-1 |
| Gain: | 1 dB |
| Band Type: | Single Band |
| Antenna Type: | Chip, PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 2400 - 2483.5 MHz |
| Center Frequency: | 2441.75 MHz |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 2:1 |
| Protocol: | 802.11b, 802.11g, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP2108789-1 |
2108789-1
| Heilind Number: | AMP2108789-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108789-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Chip Antenna, Single Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Ensure seamless wireless connectivity with this RoHS-compliant chip antenna, featuring a 1 dB gain and omnidirectional coverage for reliable signal transmission. Designed for Bluetooth and Wi-Fi applications, it operates within the 2400-2483.5 MHz frequency range, with a center frequency of 2441.75 MHz. Perfect for internal/embedded mounting on PCBs, its surface mount design offers easy installation. Compatible with ZigBee, Bluetooth, 802.11b, and 802.11g protocols, this antenna has a 50 Ω impedance and linear polarization, guaranteeing optimal performance. Ideal for a range of wireless devices, it boasts a VSWR of 2:1 and a compact form factor, making it a versatile choice for enhancing connectivity in various applications.


