| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108790-1 |
| Impedance: | 50 Ω |
| Polarization: | Vertical Linear |
| Protocol: | 802.11b, 802.11g, Bluetooth, ZigBee |
| Mounting Style: | Surface Mount |
| VSWR: | 2:1 |
| Antenna Type: | Chip, PCB |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Single Band |
| Center Frequency: | 2441.75 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2483.5 MHz |
| Gain: | 2 dB |
| SKU: | AMP2108790-1 |
2108790-1
| Heilind Number: | AMP2108790-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108790-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Chip Antenna, Single Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
This RoHS-compliant chip antenna offers a 2 dB gain within a single band, making it ideal for Bluetooth and Wi-Fi applications. Designed for internal/embedded mounting with surface mount compatibility, its omnidirectional nature ensures efficient signal transmission. Operating at a center frequency of 2441.75 MHz within the 2400-2483.5 MHz range, it supports various protocols including ZigBee, Bluetooth, 802.11b, and 802.11g. With a 50 Ω impedance and vertical linear polarization, it guarantees reliable performance for wireless connectivity needs. This antenna is a valuable component for enhancing signal strength in a variety of electronic devices.


