| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108790-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear, Vertical Linear |
| Protocol: | 802.11b, 802.11g, Bluetooth, ZigBee |
| Mounting Style: | Surface Mount |
| VSWR: | 2:1 |
| Antenna Type: | Chip, PCB |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Single Band |
| Center Frequency: | 2441.75 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2483.5 MHz |
| Gain: | 2 dB |
| SKU: | AMP2108790-2 |
2108790-2
| Heilind Number: | AMP2108790-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108790-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
Chip Antenna, Single Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance the performance of your Bluetooth and Wi-Fi devices with this single band chip antenna. Designed for internal/embedded mounting with a surface mount option, it offers omnidirectional coverage with a 2 dB gain. Operating within a frequency range of 2400-2483.5 MHz, it's perfect for applications in ZigBee, Bluetooth, 802.11b, and 802.11g protocols. With a VSWR of 2:1 and an impedance of 50 Ω, it ensures efficient signal transmission. Its linear, vertical polarization and compact design make it ideal for various wireless communication systems. Upgrade your devices with this high-performance antenna for seamless connectivity.


