| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108792-1 |
| Gain: | 3.5 dB |
| Band Type: | Triple Band |
| Antenna Type: | Flexible PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP2108792-1 |
2108792-1
| Heilind Number: | AMP2108792-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108792-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant Triple Band Flexible PCB Antenna, designed for optimal performance in Wi-Fi and Bluetooth applications. This omnidirectional antenna, with a gain of 3.5 dB, operates across three bands, covering frequencies from 2400 MHz to 7125 MHz, ensuring reliable connectivity in diverse environments. Its adhesive mounting style and compact form factor make it ideal for internal/embedded installations. With compatibility for MHF, MHF1, U.FL, and UMCC antenna terminations, and support for protocols like ZigBee, 802.11a/b/g/n/ac/ax, this antenna is a versatile solution for various wireless communication systems. Its linear polarization and 50 Ω impedance further enhance signal stability, while its VSWR of 2:1 guarantees efficient performance. Trust in this high-quality antenna for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


