| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108792-3 |
| Gain: | 3.6 dB |
| Band Type: | Triple Band |
| Antenna Type: | Flexible PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 2.5:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP2108792-3 |
2108792-3
| Heilind Number: | AMP2108792-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108792-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, UMCC / U.FL / MHF1, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS-compliant Triple Band Flexible PCB Antenna, ideal for Bluetooth and Wi-Fi applications. With a gain of 3.6 dB and omnidirectional directionality, it ensures reliable signal transmission across the 2400-2500 MHz, 5150-5875 MHz, and 5925-7125 MHz frequency ranges. Featuring a low VSWR of 2.5:1 and impedance of 50 Ω, this antenna is optimized for ZigBee, Bluetooth, and various 802.11 protocols, including a, ac, ad, ax, b, g, and n. Its internal/embedded adhesive mounting style, along with compatibility with UMCC, U.FL, and MHF1 terminations, offers versatility in installation. Experience seamless connectivity with this high-performance FPC antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


