| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108792-4 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2.5:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 4.6 dB |
| SKU: | AMP2108792-4 |
2108792-4
| Heilind Number: | AMP2108792-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108792-4 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS-compliant Flexible PCB Antenna, designed for seamless integration in a range of devices. Operating with a gain of 4.6 dB, this Triple Band antenna offers reliable performance across the 2400-2500 MHz, 5150-5875 MHz, and 5925-7125 MHz frequency ranges. Its omnidirectional design and adhesive mounting style make it ideal for internal/embedded placement. With compatibility for MHF, MHF1, U.FL, and UMCC terminations, it suits various connectivity needs, including Bluetooth and Wi-Fi applications. Meeting VSWR requirements of 2.5:1, it ensures efficient signal transmission. Supporting protocols such as ZigBee and various 802.11 standards, this antenna guarantees versatile use. Boasting an impedance of 50 Ω and linear polarization, it delivers consistent performance in diverse settings. Trust in this high-quality antenna for robust and stable wireless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


