| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108792-7 |
| Gain: | 5.1 dB |
| Band Type: | Triple Band |
| Antenna Type: | Flexible PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 2.5:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP2108792-7 |
2108792-7
| Heilind Number: | AMP2108792-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108792-7 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS compliant Flexible PCB (FPC) Antenna, designed for Triple Band performance in the 2.4GHz, 5GHz, and 6GHz frequency ranges. Ideal for Bluetooth and Wi-Fi applications, this omnidirectional antenna boasts a gain of 5.1 dB, ensuring reliable signal transmission. With an adhesive mounting style and MHF4 termination, it offers seamless integration for internal/embedded use. Compliant with ZigBee, Bluetooth, and various 802.11 protocols, this antenna guarantees optimal performance in a range of wireless communication setups. Its linear polarization and 50 Ω impedance further enhance signal stability, making it a must-have component in antenna systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


