| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108792-8 |
| Gain: | 4.1 dB |
| Band Type: | Triple Band |
| Antenna Type: | Flexible PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP2108792-8 |
2108792-8
| Heilind Number: | AMP2108792-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108792-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS-compliant Triple Band Flexible PCB Antenna, offering a gain of 4.1 dB across 2400-2500 MHz, 5150-5875 MHz, and 5925-7125 MHz frequency ranges. Designed for seamless integration, this omnidirectional antenna features an adhesive mounting style and MHF4 termination. Perfect for Bluetooth and Wi-Fi applications, it ensures optimal performance with a VSWR of 2:1. Supporting various protocols including ZigBee and 802.11 standards, this antenna is a versatile choice for wireless communication needs. With linear polarization and impedance of 50 Ω, it guarantees reliable signal transmission. Ideal for internal/embedded mounting, this antenna is a must-have for achieving high-speed connectivity in a compact form factor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


