| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108793-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11b, 802.11g, Bluetooth, Cellular, EU Cellular, WiMAX, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2.1:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MMCX |
| Application: | Bluetooth, ISM, Wi-Fi, Zigbee |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 892 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 824 - 960 MHz |
| Gain: | 2.1 dB, 2 dB |
| SKU: | AMP2108793-2 |
2108793-2
| Heilind Number: | AMP2108793-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108793-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Dual Band, Bluetooth / ISM / Wi-Fi, Internal/Embedded Mount, Adhesive, MMCX, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS-compliant Dual Band Flexible PCB Antenna, perfect for Bluetooth, ISM, Wi-Fi, and Zigbee applications. Designed for internal/embedded mounting with an adhesive backing, this omnidirectional antenna features a gain of 2.1 dB in the 2400-2500 MHz and 2 dB in the 824-960 MHz frequency ranges. With MMCX antenna termination and a linear polarization, it ensures reliable performance for various protocols including ZigBee, Cellular, Bluetooth, WiMAX, 802.11b, and 802.11g. Operating at a center frequency of 2450 MHz and 892 MHz, with a VSWR of 2.1:1, it's an essential component for seamless wireless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1634009-0 | ![]() |


