2108802-1

Heilind Number:AMP2108802-1
Manufacturer:TE Connectivity
Manufacturer Number:2108802-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCB Antenna, Dual Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Connector, MHF / MHF1 / U.FL, Omnidirectional, Multiple Ports, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108802-1
Impedance:50 Ω
Polarization:Linear
Mounting Style:Connector
VSWR:3:1
Antenna Type:PCB
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
Band Type:Dual Band
Center Frequency:2445 MHz, 2451 MHz, 2453 MHz, 5512.5 MHz
Directionality:Omnidirectional
Frequency Range:2383 - 2523 MHz, 2385 - 2505 MHz, 2420 - 2482 MHz, 5150 - 5875 MHz
Gain:1.5 dB
SKU:AMP2108802-1

Detailed Description

Stay connected with our RoHS-compliant Dual Band PCB Antenna, designed for seamless Bluetooth and Wi-Fi performance. Offering a gain of 1.5 dB, this omnidirectional antenna is perfect for internal/embedded mounting with its convenient connector options (MHF, MHF1, U.FL, UMCC). Covering a wide frequency range from 2383 to 2523 MHz and 5150 to 5875 MHz, it ensures reliable signal reception. With linear polarization and a VSWR of 3:1, this antenna guarantees efficient transmission in various applications. Whether you're enhancing your Bluetooth connectivity or optimizing your Wi-Fi network, this antenna is a versatile solution for achieving optimal performance.