2108802-2

Heilind Number:AMP2108802-2
Manufacturer:TE Connectivity
Manufacturer Number:2108802-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCB Antenna, Dual Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Connector, MHF / MHF1 / U.FL, Omnidirectional, Multiple Ports, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108802-2
Impedance:50 Ω
Polarization:Linear
Mounting Style:Connector
VSWR:2.7:1
Antenna Type:PCB
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
Band Type:Dual Band
Center Frequency:2442.5 MHz, 2457.5 MHz, 2462 MHz, 5512.5 MHz
Directionality:Omnidirectional
Frequency Range:2383 - 2502 MHz, 2405 - 2510 MHz, 2407 - 2517 MHz, 5150 - 5875 MHz
Gain:2.3 dB
SKU:AMP2108802-2

Detailed Description

Stay connected with our RoHS compliant dual-band PCB antenna, designed for optimal performance in Bluetooth and Wi-Fi applications. This omnidirectional antenna offers a gain of 2.3 dB, ensuring reliable signal transmission. With multiple frequency ranges including 2383-2502 MHz and 5150-5875 MHz, it covers a wide spectrum for enhanced connectivity. Featuring MHF, MHF1, U.FL, and UMCC connectors, it seamlessly integrates into your device. Its linear polarization and 50 Ω impedance further enhance signal stability. Perfect for internal/embedded mounting, this antenna is a crucial component for achieving seamless wireless communication in various electronic devices.