2108802-3

Heilind Number:AMP2108802-3
Manufacturer:TE Connectivity
Manufacturer Number:2108802-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCB Antenna, Dual Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Connector, MHF / MHF1 / U.FL, Omnidirectional, Multiple Ports, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108802-3
Impedance:50 Ω
Polarization:Linear
Mounting Style:Connector
VSWR:3.4:1
Antenna Type:PCB
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
Band Type:Dual Band
Center Frequency:2448 MHz, 2457 MHz, 2464 MHz, 5512.5 MHz
Directionality:Omnidirectional
Frequency Range:2403 - 2493 MHz, 2412 - 2502 MHz, 2422 - 2506 MHz, 5150 - 5875 MHz
Gain:3.3 dB
SKU:AMP2108802-3

Detailed Description

Achieve seamless connectivity with this dual-band PCB antenna, designed for Bluetooth and Wi-Fi applications. With an omnidirectional signal pattern and multiple port options including MHF, MHF1, U.FL, and UMCC connectors, it offers versatile mounting solutions for internal/embedded installations. Operating in frequency ranges of 2403-2493 MHz and 5150-5875 MHz, this antenna ensures reliable performance across various wireless communication standards. Featuring a gain of 3.3 dB and linear polarization, it enhances signal strength and stability. Compliant with RoHS regulations, this antenna is not only high-performing but also environmentally friendly, making it an ideal choice for modern wireless devices.