| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108823-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Cellular, Global Cellular 2G/3G, GPS, GSM, ISM, LTE, UMTS, US Cellular, ZigBee |
| Mounting Style: | Surface Mount |
| VSWR: | 2.5:1 |
| Antenna Type: | Stamped Metal |
| Application: | 5G, Bluetooth, Cat-M/NB-IoT, CBRS, Cellular, GNSS, ISM, LoRaWAN, SatCom, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1517.5 MHz, 2200 MHz, 3550 MHz, 4500 MHz, 5512.5 MHz, 6525 MHz, 788.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1427 - 1608 MHz, 1710 - 2690 MHz, 3300 - 3800 MHz, 4300 - 4700 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz, 617 - 960 MHz |
| Gain: | 3.2 dB |
| SKU: | AMP2108823-1 |
2108823-1
| Heilind Number: | AMP2108823-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108823-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Stamped Metal Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance connectivity with our Stamped Metal Multi Band Antenna, designed for seamless operation across various frequencies from 1427 MHz to 7125 MHz. Boasting a gain of 3.2 dB, this omnidirectional antenna is perfect for 5G, Cat-M/NB-IoT, and Cellular applications. With a surface mount and internal/embedded mounting style, it offers versatility in installation. Its linear polarization and 50 Ω impedance ensure optimal signal transmission. Ideal for ZigBee, GPS, Bluetooth, and various cellular protocols, including LTE and UMTS, this antenna is a reliable choice for wireless communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118708-4 | ![]() | |
| TE Connectivity 2118712-2 | ![]() | |
| TE Connectivity 8-2108823-1 | ![]() |


