| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108857-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2.1:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2725 MHz, 5537.5 MHz, 6900 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2650 - 2800 MHz, 5200 - 5875 MHz, 6000 - 7800 MHz |
| Gain: | 5 dB |
| SKU: | AMP2108857-1 |
2108857-1
| Heilind Number: | AMP2108857-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108857-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our Triple Band PCB Antenna, designed for seamless Wi-Fi performance across multiple frequencies. This internal/embedded mount adhesive antenna offers omnidirectional coverage with a 5 dB gain, ensuring reliable signal transmission. Compatible with MHF, MHF1, U.FL, and UMCC antenna terminations, it supports Bluetooth, ZigBee, and various 802.11 protocols. Operating at 2650-2800 MHz, 5200-5875 MHz, and 6000-7800 MHz, it guarantees optimal performance in diverse wireless applications. With a VSWR of 2.1:1 and 50 Ω impedance, this antenna delivers efficient connectivity while its linear polarization enhances signal strength. Ideal for Bluetooth and Wi-Fi applications, this antenna is a must-have for any wireless communication setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


