| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108857-5 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2725 MHz, 5537.5 MHz, 6900 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2650 - 2800 MHz, 5200 - 5875 MHz, 6000 - 7800 MHz |
| Gain: | 4.2 dB |
| SKU: | AMP2108857-5 |
2108857-5
| Heilind Number: | AMP2108857-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108857-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with seamless wireless communication using this triple-band PCB antenna. With RoHS compliance and a gain of 4.2 dB, it ensures reliable performance across ZigBee, Bluetooth, and various 802.11 standards. Designed for internal/embedded mounting with adhesive support, it features MHF4 termination for easy integration. Operating omnidirectionally, it covers frequencies from 2650 to 7800 MHz, catering to a wide range of applications in Bluetooth and Wi-Fi technologies. Its compact build and 50 Ω impedance make it a versatile choice for enhancing signal strength in various devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


