| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108857-6 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2725 MHz, 5537.5 MHz, 6900 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2650 - 2800 MHz, 5200 - 5875 MHz, 6000 - 7800 MHz |
| Gain: | 4.9 dB |
| SKU: | AMP2108857-6 |
2108857-6
| Heilind Number: | AMP2108857-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108857-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with seamless wireless communication using this RoHS-compliant PCB Antenna. With a gain of 4.9 dB and a VSWR of 2:1, it ensures optimal signal strength in the 2650-2800 MHz, 5200-5875 MHz, and 6000-7800 MHz frequency bands. Designed for ZigBee, Bluetooth, and various Wi-Fi standards including 802.11a/ac/ad/ax/b/g/n, this triple-band antenna guarantees versatile performance. Its compact form, with a linear polarization and omnidirectional directionality, allows for easy integration on PCBs using adhesive mounting. The MHF4 termination further enhances its efficiency, making it ideal for Bluetooth and Wi-Fi applications. With a single port and a gain range of 3-6 dBi, it offers reliable connectivity for a wide range of devices. Explore the possibilities of wireless technology with this high-performance internal/embedded antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


