| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108857-7 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2725 MHz, 5437.5 MHz, 6900 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2650 - 2800 MHz, 5000 - 5875 MHz, 6000 - 7800 MHz |
| Gain: | 5.4 dB |
| SKU: | AMP2108857-7 |
2108857-7
| Heilind Number: | AMP2108857-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108857-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant triple-band PCB antenna, designed for optimal performance in ZigBee, Bluetooth, and various 802.11 wireless protocols. Operating in the 2.4GHz, 5GHz, and 6GHz frequency bands, this internal/embedded mount antenna offers a gain of 5.4dB with a VSWR of 2:1. Its omnidirectional design and linear polarization ensure reliable signal reception in any orientation. With a compact adhesive mounting style and MHF4 termination, it's perfect for Bluetooth and Wi-Fi applications. Trust in its high-quality construction for efficient data transmission in a variety of settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


