2108891-1

Heilind Number:AMP2108891-1
Manufacturer:TE Connectivity
Manufacturer Number:2108891-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Chip Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Through-Hole/Tab Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108891-1
Impedance:50 Ω
Polarization:Linear
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Mounting Style:Tab, Through Hole
VSWR:2:1
Antenna Type:Chip, PCB
Application:Bluetooth, Wi-Fi
Band Type:Triple Band
Center Frequency:2450 MHz, 5512.5 MHz, 6525 MHz
Directionality:Omnidirectional
Frequency Range:2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Gain:4.3 dB
SKU:AMP2108891-1

Detailed Description

Experience seamless connectivity with our triple band chip antenna, designed for optimal performance across various protocols including ZigBee, Bluetooth, and the latest 802.11 standards. Offering a gain of 4.3 dB and VSWR of 2:1, this omnidirectional antenna ensures reliable signal transmission in the 2.4 GHz, 5 GHz, and 6 GHz frequency ranges. With a linear polarization and through-hole/tab mounting style, it is perfect for internal/embedded installation on PCBs. Ideal for Bluetooth and Wi-Fi applications, this compact antenna delivers exceptional reception quality with an impedance of 50 Ω. Elevate your wireless communication experience with our high-performance chip antenna.