2108912-1

Heilind Number:AMP2108912-1
Manufacturer:TE Connectivity
Manufacturer Number:2108912-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Patch Antenna, Single Band, GNSS, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Directional, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108912-1
Impedance:50 Ω
Polarization:RHCP
Mounting Style:Adhesive
VSWR:2:1
Antenna Type:Patch
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:GNSS
Band Type:Single Band
Directionality:Directional
Frequency Range:1575.42 MHz
Gain:11.1 dB
SKU:AMP2108912-1

Detailed Description

This RoHS-compliant patch antenna offers high-performance GNSS reception with a gain of 11.1 dB and a VSWR of 2:1. Designed for internal/embedded mounting with adhesive backing, it features RHCP polarization and directional characteristics for optimal signal reception. Operating at a single band frequency of 1575.42 MHz, it is ideal for GNSS applications. With a 50 Ω impedance and compatibility with MHF, MHF1, U.FL, and UMCC antenna terminations, it ensures seamless integration. The compact and efficient design provides a gain of over 6 dBi, making it a reliable choice for GNSS systems.