| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108923-3 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Connector |
| VSWR: | 1.9:1 |
| Antenna Type: | Duck, Enclosure |
| Antenna Termination Type: | RP-SMA |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 3.2 dB |
| SKU: | AMP2108923-3 |
2108923-3
| Heilind Number: | AMP2108923-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108923-3 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Triple Band, Wi-Fi, External Mount, Connector, RP-SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected across multiple bands with this triple-band terminal/duck antenna, designed for seamless Wi-Fi performance. With a gain of 3.2 dB and a VSWR of 1.9:1, it offers reliable signal strength and efficiency. Operating in the 2.4GHz, 5GHz, and 6GHz frequency ranges, this antenna is compatible with ZigBee, Bluetooth, and various 802.11 protocols. Its omnidirectional design and linear polarization ensure consistent coverage, while the RP-SMA connector allows for easy external mounting. Perfect for Bluetooth and Wi-Fi applications, it's a versatile solution for enhancing connectivity in any setting.


