| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108923-4 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Connector |
| VSWR: | 1.9:1 |
| Antenna Type: | Duck, Enclosure |
| Antenna Termination Type: | RP-SMA |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 3.2 dB |
| SKU: | AMP2108923-4 |
2108923-4
| Heilind Number: | AMP2108923-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108923-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Triple Band, Wi-Fi, External Mount, Connector, RP-SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our Triple Band Terminal/Duck Antenna, designed for seamless Wi-Fi performance across multiple bands. This external mount antenna, featuring RP-SMA connector compatibility, ensures easy integration with various devices. With an omnidirectional signal pattern and a gain of 3.2 dB, it provides reliable coverage in any environment. Operating at frequencies ranging from 2400 MHz to 7125 MHz, including popular Wi-Fi bands, this antenna is perfect for ZigBee, Bluetooth, and various 802.11 standards. Its RoHS compliance guarantees environmentally friendly operation, while its durable construction and linear polarization offer consistent performance. Whether for home or professional use, this antenna is a versatile solution for enhancing wireless connectivity.


