| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108937-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 1.8:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | GNSS, Wi-Fi, Zigbee |
| Band Type: | Quad Band |
| Center Frequency: | 1584.5 MHz, 2450 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1559 - 1610 MHz, 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 4.2 dB |
| SKU: | AMP2108937-2 |
2108937-2
| Heilind Number: | AMP2108937-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108937-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Quad Band, GNSS / Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance connectivity with this RoHS-compliant Flexible PCB Antenna, designed for seamless integration into a range of devices. Boasting a 4.2 dB gain and a VSWR of 1.8:1, it ensures efficient signal transmission across the ZigBee, Bluetooth, and various 802.11 standards. Operating in Quad Band frequencies with a linear polarization and omnidirectional directionality, it offers versatility for GNSS, Wi-Fi, and Zigbee applications. The adhesive mounting and compact form factor make it ideal for internal/embedded installations. With multiple antenna termination options, including MHF, MHF1, U.FL, and UMCC, it caters to diverse connectivity needs. Experience reliable performance and seamless communication with this high-quality antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


