| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108937-3 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 1.8:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | GNSS, Wi-Fi, Zigbee |
| Band Type: | Quad Band |
| Center Frequency: | 1584.5 MHz, 2450 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1559 - 1610 MHz, 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 4.2 dB |
| SKU: | AMP2108937-3 |
2108937-3
| Heilind Number: | AMP2108937-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108937-3 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Quad Band, GNSS / Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this RoHS-compliant Flexible PCB Antenna, designed for seamless integration in a range of devices. With a gain of 4.2 dB and VSWR of 1.8:1, it ensures optimal signal strength and efficiency across multiple bands, including GNSS, Wi-Fi, and Zigbee. The linearly polarized, omnidirectional design offers versatile performance, while the adhesive mounting style allows for easy installation. Operating in quad bands with frequencies ranging from 1559 MHz to 7125 MHz, this antenna is suitable for various protocols, including ZigBee, Bluetooth, and 802.11 standards. Its 50 Ω impedance and compatibility with MHF, MHF1, U.FL, and UMCC terminations make it a versatile choice for internal/embedded applications. Upgrade your wireless systems with this high-performance antenna, ideal for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


