| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108965-3 |
| Gain: | 3.7 dB |
| VSWR: | 2:1 |
| Protocol: | UWB |
| Band Type: | Wide Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 5900 - 8500 MHz |
| Center Frequency: | 7200 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | UWB |
| SKU: | AMP2108965-3 |
2108965-3
| Heilind Number: | AMP2108965-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108965-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, MHF1 / UMCC / U.FL, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this high-performance Flexible PCB Antenna. Boasting a gain of 3.7 dB and a VSWR of 2:1, it ensures optimal signal reception in the UWB frequency band from 5900 to 8500 MHz, with a center frequency of 7200 MHz. Its omnidirectional design and linear polarization offer reliable coverage in any direction, while the adhesive mounting style allows for easy installation. Perfect for internal/embedded applications, this antenna features a 50 Ω impedance and is compatible with MHF, MHF1, U.FL, and UMCC connectors. Ideal for a range of UWB antenna applications, this antenna provides a seamless solution for achieving efficient wireless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


