| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108965-4 |
| Gain: | 3.4 dB |
| VSWR: | 2:1 |
| Protocol: | UWB |
| Band Type: | Wide Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 5900 - 8500 MHz |
| Center Frequency: | 7200 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | UWB |
| SKU: | AMP2108965-4 |
2108965-4
| Heilind Number: | AMP2108965-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108965-4 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, UMCC / MHF / MHF1, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your UWB connectivity with this high-performance Flexible PCB Antenna. With a gain of 3.4 dB and a VSWR of 2:1, it ensures reliable signal transmission in the 5900-8500 MHz frequency range, with a center frequency of 7200 MHz. Designed for internal/embedded mounting, its adhesive backing allows for easy installation. Featuring a 50 Ω impedance, linear polarization, and omnidirectional directionality, it offers versatile use in various applications. Compatible with MHF, MHF1, U.FL, and UMCC connectors, it guarantees seamless integration into your system for optimal performance. Perfect for UWB communication, this antenna is a must-have for any high-speed data transmission setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


