| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108965-6 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | UWB |
| Mounting Style: | Adhesive |
| VSWR: | 2.1:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF4 |
| Application: | UWB |
| Band Type: | Wide Band |
| Center Frequency: | 7200 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 5900 - 8500 MHz |
| Gain: | 3.8 dB |
| SKU: | AMP2108965-6 |
2108965-6
| Heilind Number: | AMP2108965-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108965-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your UWB connectivity with this Flexible PCB (FPC) Antenna, designed for internal/embedded mounting. Operating within a Wide Band frequency range of 5900-8500 MHz, it ensures seamless communication at its center frequency of 7200 MHz. With a gain of 3.8 dB and a VSWR of 2.1:1, this antenna offers reliable performance. Its omnidirectional polarization and adhesive mounting style make it easy to integrate into various devices, while the MHF4 termination guarantees a secure connection. Perfect for UWB applications, this antenna is a versatile choice for maintaining strong, consistent signals.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


