| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108965-7 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | UWB |
| Mounting Style: | Adhesive |
| VSWR: | 1.8:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF4 |
| Application: | UWB |
| Band Type: | Wide Band |
| Center Frequency: | 7200 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 5900 - 8500 MHz |
| Gain: | 3.5 dB |
| SKU: | AMP2108965-7 |
2108965-7
| Heilind Number: | AMP2108965-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108965-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this high-performance Flexible PCB Antenna. Designed for wide band UWB applications, this internal/embedded mount adhesive antenna boasts a gain of 3.5 dB and a VSWR of 1.8:1, ensuring optimal signal strength and efficiency. Operating within the frequency range of 5900-8500 MHz with a center frequency of 7200 MHz, it guarantees reliable performance for various communication needs. Its omni-directional linear polarization and impedance of 50 Ω make it suitable for a wide range of applications. The MHF4 termination offers easy integration, while the flexible PCB design allows for versatile installation. Ideal for UWB applications, this antenna is a must-have for any setup requiring robust and efficient wireless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


