2108965-8

Heilind Number:AMP2108965-8
Manufacturer:TE Connectivity
Manufacturer Number:2108965-8
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108965-8
Impedance:50 Ω
Polarization:Linear
Protocol:UWB
Mounting Style:Adhesive
VSWR:1.8:1
Antenna Type:Flexible PCB
Antenna Termination Type:MHF4
Application:UWB
Band Type:Wide Band
Center Frequency:7200 MHz
Directionality:Omnidirectional
Frequency Range:5900 - 8500 MHz
Gain:3.1 dB
SKU:AMP2108965-8

Detailed Description

Experience superior connectivity with our high-performance Flexible PCB (FPC) Antenna, expertly designed for Wide Band Ultra-Wideband (UWB) applications. Boasting a gain of 3.1 dB and a VSWR of 1.8:1, this omnidirectional antenna ensures reliable signal reception within the 5900 - 8500 MHz frequency range, with a center frequency of 7200 MHz. Featuring a convenient internal/embedded mount style with adhesive backing, it is seamlessly integrated into various devices. With a linear polarization and impedance of 50 Ω, it guarantees optimal signal transmission efficiency. Perfect for UWB technologies, this antenna is a must-have for achieving seamless wireless connectivity in diverse environments.