| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108971-2 |
| Gain: | 4.1 dB |
| VSWR: | 1.9:1 |
| Protocol: | UWB |
| Band Type: | Wide Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 3100 - 5000 MHz, 5900 - 8500 MHz |
| Center Frequency: | 4050 MHz, 7200 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | UWB |
| SKU: | AMP2108971-2 |
2108971-2
| Heilind Number: | AMP2108971-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108971-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, UMCC / U.FL / MHF1, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Flexible PCB (FPC) Antenna, designed for wide band Ultra-Wideband (UWB) applications. Featuring a gain of 4.1 dB and a VSWR of 1.9:1, it ensures optimal signal strength and efficiency. With linear polarization and omnidirectional directionality, it offers versatile mounting options with adhesive support. Operating in the 3100-5000 MHz and 5900-8500 MHz frequency ranges, it is perfect for a variety of UWB setups. Compatible with MHF, MHF1, U.FL, and UMCC antenna terminations, it guarantees seamless integration for internal or embedded installations. Ideal for various wireless communication systems, this antenna delivers reliable performance with a gain of 3 to 6 dBi.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


