| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108971-4 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | UWB |
| Mounting Style: | Adhesive |
| VSWR: | 1.6:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | UWB |
| Band Type: | Wide Band |
| Center Frequency: | 4050 MHz, 7200 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 3100 - 5000 MHz, 5900 - 8500 MHz |
| Gain: | 3.5 dB |
| SKU: | AMP2108971-4 |
2108971-4
| Heilind Number: | AMP2108971-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108971-4 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, UMCC / U.FL / MHF1, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this high-performance Flexible PCB (FPC) Antenna, designed for Wide Band Ultra-Wideband (UWB) applications. Featuring a compact internal/embedded mount, this adhesive-backed antenna is perfect for seamless integration into your electronic devices. With a linear polarization and omnidirectional directionality, it ensures reliable signal transmission in all directions. Operating within the 3100-5000 MHz and 5900-8500 MHz frequency ranges, it offers excellent coverage for UWB communication. Boasting a gain of 3.5 dB and a VSWR of 1.6:1, it delivers efficient signal reception and transmission. Compatible with MHF, MHF1, U.FL, and UMCC antenna terminations, it offers versatile connectivity options. Ideal for a range of applications, this antenna is a must-have for achieving optimal wireless performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


