| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108971-5 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | UWB |
| Mounting Style: | Adhesive |
| VSWR: | 2.2:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF4 |
| Application: | UWB |
| Band Type: | Wide Band |
| Center Frequency: | 4050 MHz, 7200 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 3100 - 5000 MHz, 5900 - 8500 MHz |
| Gain: | 4.3 dB |
| SKU: | AMP2108971-5 |
2108971-5
| Heilind Number: | AMP2108971-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108971-5 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your device's connectivity with this high-performance Flexible PCB (FPC) Antenna. Designed for wide band operation in the Ultra-Wide Band (UWB) protocol, it offers a gain of 4.3 dB and a VSWR of 2.2:1. With an impedance of 50 Ω and linear polarization, this omnidirectional antenna ensures reliable signal transmission in any direction. Its internal/embedded mounting style, with adhesive backing, makes installation a breeze. Operating in the frequency range of 3100 - 5000 MHz and 5900 - 8500 MHz, with center frequencies at 4050 MHz and 7200 MHz, it's perfect for UWB applications. The MHF4 termination further enhances its versatility, while the compact design fits seamlessly into any device. Trust this antenna for seamless wireless communication in a wide range of scenarios.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


