2108971-6

Heilind Number:AMP2108971-6
Manufacturer:TE Connectivity
Manufacturer Number:2108971-6
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108971-6
Impedance:50 Ω
Polarization:Linear
Protocol:UWB
Mounting Style:Adhesive
VSWR:2.1:1
Antenna Type:Flexible PCB
Antenna Termination Type:MHF4
Application:UWB
Band Type:Wide Band
Center Frequency:4050 MHz, 7200 MHz
Directionality:Omnidirectional
Frequency Range:3100 - 5000 MHz, 5900 - 8500 MHz
Gain:3.9 dB
SKU:AMP2108971-6

Detailed Description

Enhance your UWB connectivity with this high-performance Flexible PCB (FPC) Antenna. Designed for internal/embedded mounting, its adhesive backing ensures easy installation. Operating in the Wide Band frequency range of 3100 - 5000 MHz and 5900 - 8500 MHz, this antenna offers omnidirectional coverage with a gain of 3.9 dB. With a VSWR of 2.1:1, it guarantees efficient signal transmission. Constructed with a linear polarization and impedance of 50 Ω, it is ideal for various UWB applications. The center frequencies of 4050 MHz and 7200 MHz make it suitable for diverse communication needs. Featuring an MHF4 termination, it provides seamless connectivity. Upgrade your antenna system with this versatile solution.