| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108971-7 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | UWB |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF4 |
| Application: | UWB |
| Band Type: | Wide Band |
| Center Frequency: | 4050 MHz, 7200 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 3100 - 5000 MHz, 5900 - 8500 MHz |
| Gain: | 3.6 dB |
| SKU: | AMP2108971-7 |
2108971-7
| Heilind Number: | AMP2108971-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108971-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your UWB connectivity with this high-performance Flexible PCB Antenna. Designed for internal/embedded mounting, it features an adhesive backing for easy installation. Operating in the Wide Band frequency range of 3100 - 5000 MHz and 5900 - 8500 MHz, it ensures reliable signal transmission. With a gain of 3.6 dB and VSWR of 2:1, it offers optimal performance. The linearly polarized design and omnidirectional directionality make it versatile for various applications. Termination with MHF4 connectors further enhances its connectivity options. Perfect for UWB systems, this antenna is a must-have for achieving seamless wireless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


