| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108971-8 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | UWB |
| Mounting Style: | Adhesive |
| VSWR: | 1.9:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF4 |
| Application: | UWB |
| Band Type: | Wide Band |
| Center Frequency: | 4050 MHz, 7200 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 3100 - 5000 MHz, 5900 - 8500 MHz |
| Gain: | 3.2 dB |
| SKU: | AMP2108971-8 |
2108971-8
| Heilind Number: | AMP2108971-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108971-8 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Flexible PCB (FPC) Antenna. Designed for a wide band UWB protocol, it ensures seamless communication in the 3100 - 8500 MHz frequency range. With a gain of 3.2 dB and VSWR of 1.9:1, it offers reliable signal strength and efficiency. The linear polarization and omnidirectional directionality make it ideal for various applications. Easy to install with adhesive mounting, it guarantees a secure internal/embedded placement. The MHF4 termination further enhances its compatibility, making it a versatile choice for demanding wireless setups. Elevate your connectivity experience with this top-of-the-line antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


