| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L20-7SZ |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | ISM, ZigBee |
| Mounting Style: | Surface Mount |
| VSWR: | 3.5:1 |
| Antenna Type: | PCB |
| Application: | ISM, LoRaWAN, LPWA, LPWAN, Zigbee |
| Band Type: | Single Band |
| Center Frequency: | 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 698 - 960 MHz |
| Gain: | 1 dB |
| SKU: | AMP2108991-1 |
MS3456L20-7SZ
| Heilind Number: | AMP2108991-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L20-7SZ |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
PCB Antenna, Single Band, ISM / LoRaWAN / LPWAN, Internal/Embedded Mount, Surface Mount, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Achieve seamless connectivity with this RoHS-compliant PCB Antenna, designed for optimal performance in the ISM, LoRaWAN, and LPWAN frequency bands. Featuring a gain of 1 dB and a VSWR of 3.5:1, this antenna ensures reliable signal transmission within the 698-960 MHz range, with a center frequency of 829 MHz. Its surface-mount design and omnidirectional polarization make it ideal for embedded applications, providing efficient communication in Zigbee and other protocols. Built for versatility and durability, this antenna is a crucial component for a wide range of wireless systems.


