| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L20-8PW |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Mounting Style: | Surface Mount |
| VSWR: | 3:1 |
| Antenna Type: | Chip, PCB |
| Application: | Cat-M/NB-IoT, Cellular, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 2200 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1710 - 2690 MHz, 698 - 960 MHz |
| Gain: | 2 dB |
| SKU: | AMP2108994-1 |
MS3456L20-8PW
| Heilind Number: | AMP2108994-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L20-8PW |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Description:
Chip Antenna, Multi Band, Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
This RoHS-compliant chip antenna is designed for seamless integration in a variety of devices, offering a 2 dB gain and 3:1 VSWR for efficient signal transmission. With support for LTE, UMTS, EU Triband, US Dual Band, and WCDMA protocols, it ensures broad compatibility. Its multi-band functionality covers frequencies ranging from 1710 to 2690 MHz and 698 to 960 MHz, making it ideal for Cat-M/NB-IoT, cellular, and Wi-Fi applications. Featuring a surface mount design for easy installation, this omnidirectional antenna guarantees reliable performance in diverse environments. Its linear polarization and single-port configuration further enhance signal clarity, while its compact size and 50 Ω impedance optimize space efficiency. Perfect for internal or embedded mounting, it offers a gain of 3-6 dBi, meeting the demands of modern connectivity requirements. Explore the possibilities with this high-performance antenna in your next project.


