| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2109520-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 25 |
| GPL: | N22 |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 18.6 mm, .732 in |
| Width: | 24 mm, .945 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2109520-1 |
| SKU: | AMP2109520-1 |
2109520-1
Specifications
Detailed Description
Introducing the TH/.025 Connector System, a crucial automotive accessory designed for seamless signal transmission. This housing, crafted for female terminals, features three rows with a 2.5mm pitch for precise connectivity. Operating at 12V DC, it ensures reliable performance even in demanding conditions, with a wide temperature range of -40 to 80°C. Constructed from durable PBT material in a natural color, this connector boasts 25 positions and is suitable for wire-to-wire applications. With a mating tab width of .025mm and a height of 18.6mm, it offers a secure fit. The primary locking feature on the terminal guarantees stability, while the absence of sealability allows for easy serviceability. RoHS compliant and suitable for lead-free solder processes, this connector is a vital component in automotive circuitry, providing efficient and safe operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968849-1 | ![]() | |
| TE Connectivity 1-968851-1 | ![]() |


