| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211103-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Number of Positions: | 14 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211103-1 |
211103-1
Specifications
Detailed Description
Enhance your electrical connections with our CPC Receptacle Assembly 17-14. Designed for optimal performance, this black housing features a straight body orientation for easy panel mounting. With a durable thermoplastic construction and UL 94V-0 flammability standard compliance, it guarantees safety and reliability. The female gender, along with socket contact type, accommodates seamless connectivity. Boasting 14 contacts, it supports high voltage applications up to 600 V DC. Suitable for a wide temperature range from -55 to 105 °C (-67 to 221 °F), it ensures operational efficiency in diverse environments. Trust in our AMP CPC series for top-quality circular power connectors that meet RoHS compliance standards. Elevate your projects with this essential housing component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 208130-1 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 211102-1 | CPC RECEPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 213581-1 | CPC STND SEX 17-3 THRD INSERTS | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 745508-6 | FERRULE SPLIT RING, HD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 07/15/2018 | E-18-006591 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download | |||


