| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52263 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52263 |
52263
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL R PG 8 10 from the PLASTI-GRIP series. Designed for efficiency and reliability, this Ring Tongue connector features a closed barrel and is insulated for added safety. With a stud size of #10 and wire size compatibility ranging from 8 AWG to 8 mm², it's suitable for a variety of applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, it ensures optimal performance under demanding conditions. The straight terminal angle and offset orientation make installation easy and convenient. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for Rings & Spades applications, this connector is a essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 36808 | TERMINAL,SOLIS R 6 1/2 | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 52856-1 | TERMINAL,PG SPD FLG 12-10 10 | ![]() |
| TE Connectivity 55654-1 | TERMINAL R 90 DEG PG 8 10 | ![]() |
| TE Connectivity 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490534-1 | TE Connectivity 52263 Application Tooling | ![]() |
| TE Connectivity 1490597-1 | TE Connectivity 52263 Application Tooling | ![]() |
| TE Connectivity 1901006-1 | TE Connectivity 52263 Application Tooling | ![]() |
| TE Connectivity 47820 | TE Connectivity 52263 Application Tooling | ![]() |
| TE Connectivity 48752-1 | TE Connectivity 52263 Application Tooling | ![]() |
| TE Connectivity 48858-1 | TE Connectivity 52263 Application Tooling | ![]() |
| TE Connectivity 59974-1 | TE Connectivity 52263 Application Tooling | ![]() |
| TE Connectivity 69959 | TE Connectivity 52263 Application Tooling | ![]() |


