| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211159-1 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Pin Diameter: | .142 mm |
| Contact Amperage: | 32 A |
| GPL: | 243 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Contact Termination Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3127 |
| Wire Size: | 8 AWG, 8 mm² |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Termination Post Length: | .232 mm |
| Post Diameter: | .203 mm |
| High Current: | No |
| Part Aliases: | 211159-1 |
| SKU: | AMP211159-1 |
211159-1
| Heilind Number: | AMP211159-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 211159-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power transmission in aerospace, defense, and marine applications with this high-performance Pin Contact Assembly. Crafted from durable Copper Alloy with a Gold over Nickel plating, this contact ensures reliable connectivity in harsh environments, withstanding temperatures ranging from -55 to 125°C (-67 to 257°F). With a 8 AWG wire size compatibility and a current rating of 32 A, it is designed for robust power delivery. The crimp termination method guarantees secure attachment to wires and cables, while the standard contact style and .142mm pin diameter make it versatile for various D-Sub and D-Ribbon connector applications. RoHS compliant and lead-free solder capable, this contact assembly prioritizes both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| TE Connectivity 213427-1 | RECPT HSG,3PWR,12 SGNL,METRI | ![]() |
| TE Connectivity 213500-1 | RECPT HSG,8 POWER,METRIMATE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PCN-25-241844 - Drawing Correction. Correct typo for item 2: Retaining Clip. Remove alternate material options. | Download | |||
| 07/06/2015 | E-14-019232 - Product Improvement. Replace full-gold contacts with select plate version; no impact on performance. | Download | |||


